text.skipToContent text.skipToNavigation

Manufacturer Part #

734-208

8 Position 3.81 mm Straight Orange Female Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-208 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Snappable
Pitch: 3.81 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.73
USD
Quantity
Unit Price
3
$7.91
10
$7.83
30
$7.76
75
$7.70
200+
$7.60
Product Variant Information section