text.skipToContent text.skipToNavigation

Manufacturer Part #

734-310

734 Series 10 Position 3.5 mm /0.138" Pin Spacing Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-310 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.58
USD
Quantity
Unit Price
3
$9.86
10
$9.76
25
$9.68
75
$9.59
150+
$9.48
Product Variant Information section