text.skipToContent text.skipToNavigation

Manufacturer Part #

734-328

734 Series 12.5 mm Width Strain Relief Plate (Snap on Tapoff Modules and Strips)

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 734-328 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 16
Wire Gauge: AWG 14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$62.50
USD
Quantity
Unit Price
50
$0.625
125
$0.61
500
$0.595
1,000
$0.585
2,500+
$0.565
Product Variant Information section