text.skipToContent text.skipToNavigation

Manufacturer Part #

745-352

2 Position 10 mm Pin Spacing 24-10 AWG Without Fixing Flange PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-352 - Technical Attributes
Attributes Table
No of Poles: 2
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
104
Multiple Of:
104
Total
$255.84
USD
Quantity
Unit Price
104
$2.46
208
$2.43
312
$2.42
416
$2.41
520+
$2.38
Product Variant Information section