text.skipToContent text.skipToNavigation

Manufacturer Part #

862-2505

5 Poles 20 Connection Points Chassis Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-2505 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Screw
Style: PCB Terminal Strip
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.10
USD
Quantity
Unit Price
10
$3.41
25
$3.37
75
$3.32
150
$3.29
400+
$3.20
Product Variant Information section