text.skipToContent text.skipToNavigation

Manufacturer Part #

862-605

862 Series 4 Conductor 5 Pole Chassis-mount Terminal Strip w/o Ground Contact

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-605 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$640.00
USD
Quantity
Unit Price
200
$3.20
400
$3.17
600+
$3.13
Product Variant Information section