text.skipToContent text.skipToNavigation

Manufacturer Part #

A202202

2 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Bloc

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Style: Barrier
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$83.00
USD
Quantity
Web Price
100
$0.83
300
$0.58
500
$0.56
2,000
$0.515
3,000+
$0.50
Product Variant Information section