text.skipToContent text.skipToNavigation

Manufacturer Part #

2006-1392

END / INTERMEDIATE PLATE ORANGE

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
WAGO 2006-1392 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Orange
Mounting Method: Snap Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
50
$1.30
150
$1.28
300
$1.27
1,000+
$1.24
Product Variant Information section