text.skipToContent text.skipToNavigation

Manufacturer Part #

2010-1304

3 Position 20 - 6 AWG Front Entry Through Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 6-20
Termination: Cage Clamp
Features & Applications
The 2010-1304 is a 3 Position 20 - 6 AWG Through Terminal Block.

Features:

  • Current intensity : EN 76 A
  • Product group : 22 (TOPJOB S RAIL-MOUNTED TERMINAL BLOCKS)
  • Cross section:  [mm²] 0.5 - 10 mm²
  • Cross section : [AWG] 20 - 6 AWG
  • Connection method : CONTACT CAGE CLAMP® CONNECTION
  • Pollution degree : 3
  • Current intensity : EN 57 A
  • Weight : 22.001 g
  • Color : gray
  • Mounting : TS 35
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$124.75
USD
Quantity
Web Price
25
$4.99
75
$4.27
125
$4.19
250
$4.09
500+
$3.99
Product Variant Information section