text.skipToContent text.skipToNavigation

Manufacturer Part #

281-324

End and intermediate plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-324 - Technical Attributes
Attributes Table
Type: End Plate
Style: Rail Mount
Material: Polyamide
Color: Grey
Dimension: 2.5 mm Thick
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
50
$1.25
150
$1.24
300
$1.23
1,000+
$1.20
Product Variant Information section