text.skipToContent text.skipToNavigation

Manufacturer Part #

890-502

Strain relief housing; 2-pole; for cable diameter 3.8 - 8.2 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
WAGO 890-502 - Technical Attributes
Attributes Table
No of Poles: 2
Material: Polyamide
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$78.50
USD
Quantity
Unit Price
15
$1.59
40
$1.57
125
$1.55
250
$1.54
750+
$1.50
Product Variant Information section