text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1721150-5

ORWH-SH-Series 10 A 1 Form C (SPDT-NO) 28 VDC Through Hole Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1721150-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1600Ω
Switching Voltage: 277V
Rated Power: 360mW
Operating Temp Range: -30°C to +105°C
Termination Style: PC Pin
No of Terminals: 5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section