text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1823449-1

DEUTSCH 22 Position Housings Plug Black Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1823449-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Positions: 22
Operating Temp Range: -40°C to +120°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
285
Multiple Of:
285
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,627.35
USD
Quantity
Unit Price
285+
$5.71
Product Variant Information section