text.skipToContent text.skipToNavigation

Manufacturer Part #

1586042-2

2P VAL-U-LOK R/A HDR V0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 1586042-2 - Technical Attributes
Attributes Table
No of Positions: 2
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,760
USA:
2,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
690
Multiple Of:
690
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.75
USD
Quantity
Unit Price
690
$0.375
1,380
$0.37
2,070
$0.365
3,450+
$0.355
Product Variant Information section