text.skipToContent text.skipToNavigation

Manufacturer Part #

1670057-1

DEUTSCH Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1670057-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Strain Relief
Color: Black
No of Positions: 8
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
1,748
USA:
1,748
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.375
400
$0.365
1,000
$0.36
2,500+
$0.345
Product Variant Information section