text.skipToContent text.skipToNavigation

Manufacturer Part #

1740336-1

Micro Quadlok Series 18-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1740336-1 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Crimp Terminal
Accessory Type: Wedge for Sockets
Tool Type: Crimper
Wire Gauge: AWG 18-20
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
52000
Multiple Of:
52000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,435.20
USD
Quantity
Unit Price
52,000+
$0.0276
Product Variant Information section