text.skipToContent text.skipToNavigation

Manufacturer Part #

1775862-2

PCI Express / PCI Connectors mSATA/mini PCI-E 5.2H Type I G/F

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
TE Connectivity 1775862-2 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 52
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1 mm
Material: LCP
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
9 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
550
$0.48
1,100
$0.47
2,200
$0.465
2,750+
$0.455
Product Variant Information section