text.skipToContent text.skipToNavigation

Manufacturer Part #

5-583616-2

Standard Card Edge Connectors CONT CRP SNAP TW LF STRIP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-583616-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-28
Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
28000
Multiple Of:
28000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,160.00
USD
Quantity
Unit Price
28,000+
$0.47
Product Variant Information section