text.skipToContent text.skipToNavigation

Manufacturer Part #

5650118-3

CONN SEC II 6 POS 100C/L R/A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TE Connectivity 5650118-3 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 12
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Color: Black
Read Out: Dual
Card Thickness: 1.78 mm
Operating Temp Range: -55°C to +85°C
Material: Polyester
Mounting Method: Through Hole
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.20
USD
Quantity
Unit Price
280
$2.54
560+
$2.50
Product Variant Information section