text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393243-2

RT2 Series 12 VDC 15 A DPDT 360 Ohm Through Hole Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1393243-2 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8A
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 360Ω
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,005.00
USD
Quantity
Unit Price
500+
$8.67
Product Variant Information section