text.skipToContent text.skipToNavigation

Manufacturer Part #

SB6P-HVQ-S(LF)(SN)

SB Series 6 Position 2.5 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SB6P-HVQ-S(LF)(SN) - Technical Attributes
Attributes Table
Pitch: 2.50 mm
Style/Orientation: Vertical
Voltage Rating: 250V
Current Rating: 3A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section