text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-2022SCF

ZE05 Series 20-22 AWG 2 A 60 V Tin Plated Socket Crimp Terminal

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Hirose Electric ZE05-2022SCF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Plating: Tin
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
10,000
$0.0624
20,000+
$0.0607
Product Variant Information section