text.skipToContent text.skipToNavigation

Manufacturer Part #

LS044Q7DH01

4.4" QVGA (320 x 240) None xx nits Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Date Code:
Product Specification Section
Sharp LS044Q7DH01 - Technical Attributes
Attributes Table
Diagonal Size: 4.4in
Resolution: 320 × 240
Display Mode: Reflective
Backlight: None
Orientation: Landscape
Resolution Type: QVGA
Technology: No Touch
Viewing Angle: 60°/60°/60°/60°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 14
Active Area: 89.6 × 67.2 mm
Interface Type: Serial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$10,000.80
USD
Quantity
Unit Price
180+
$55.56