text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-5790000000000

LUXEON CZ Color High Power LED Emitter Cool White 90 CRI 5700K 70 lm Min 1225mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1CU-5790000000000 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Type of White: Cool
Color: White
CRI: 90
CCT: 5700K
Flux: 89lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$9,000.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section