text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ1-PL03

LUXEON Z High Power SMT LED Emitter Amber Lambertian 500 mA 2.1 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2408
Product Specification Section
Lumileds LXZ1-PL03 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Color: Amber
Radiation Pattern: Lambertian
Test Current: 500mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.1V
Viewing Angle: 145°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$35,200.00
USD
Quantity
Unit Price
2,000+
$1.76