text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-4080HE1400001

3014 4000K 28 Lumens 80 CRI 60 mA 3.1 V Surface Mount High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Lumileds L130-4080HE1400001 - Technical Attributes
Attributes Table
Application: Indoor Area Lighting/Lamps
Family: 3014
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 28lm
Forward (Drive) Current: 60mA
Forward Voltage: 3.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,495.00
USD
Quantity
Unit Price
3,000
$0.0247
6,000
$0.0243
9,000
$0.0241
12,000
$0.0239
15,000+
$0.0233
Product Variant Information section