text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E2000-D-73

VERO 13 GEN 7 Series 3000K 80 CRI min 2480 lm 31.8 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Bridgelux BXRC-30E2000-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 2480lm
Efficacy-Typ: 156lm/W
Forward (Drive) Current: 500mA
Forward Voltage: 31.8V
Power Consumption: 15.9W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
3,100
USA:
3,100
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$517.00
USD
Quantity
Unit Price
100+
$5.17
Product Variant Information section