text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27801208F1500

LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80 CRI min 4528 lm Typ

Product Specification Section
Lumileds L2C5-27801208F1500 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 4528lm
Efficacy-Typ: 145lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 90mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
20
Total
$3,528.00
USD
Quantity
Unit Price
100+
$5.88