text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30801205E1100

LUXEON Core High Density LED Emitter Warm White 3000K CCT 80 CRI min 3825 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-30801205E1100 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 3750lm
Efficacy-Typ: 113lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1650mA
Test Current: 900mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,591.00
USD
Quantity
Unit Price
100+
$3.99