text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30HG1202E0600

LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 700 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-30HG1202E0600 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 700lm
Efficacy-Typ: 101lm/W
Viewing Angle: 115°
Forward (Drive) Current: 400mA
Test Current: 200mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,926.00
USD
Quantity
Unit Price
10
$3.20
25
$3.15
40
$3.13
100
$3.08
150+
$3.02