text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35HG1204E1300

LUXEON CoB CrispColor LED Emitter Warm White 3500K CCT 90 CRI min 1771 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-35HG1204E1300 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 1771lm
Efficacy-Typ: 113lm/W
Viewing Angle: 115°
Forward (Drive) Current: 900mA
Test Current: 450mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,282.00
USD
Quantity
Unit Price
4
$5.67
15
$5.60
25
$5.58
50
$5.54
100+
$5.47