text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40801202EH600

LUXEON Core High Density LED Emitter Neutral White 4000K CCT 80 CRI 1508 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2225
Product Specification Section
Lumileds L2C5-40801202EH600 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 1508lm
Efficacy-Typ: 116lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$2,873.00
USD
Quantity
Unit Price
100
$2.26
200
$2.23
300+
$2.21