text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40901204E0900

LUXEON Core High Density LED Emitter Neutral White 4000K CCT 90 CRI 2552 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-40901204E0900 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 2552lm
Efficacy-Typ: 99lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1350mA
Test Current: 700mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
20
Total
$3,168.00
USD
Quantity
Unit Price
10
$3.73
25
$3.67
40
$3.64
100
$3.58
150+
$3.52