text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50701204E0900

LUXEON Core High Density LED Emitter Cool White 5000K CCT 80 CRI min 3248 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-50701204E0900 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Typical Flux: 3248lm
Efficacy-Typ: 125lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1350mA
Test Current: 700mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$3,168.00
USD
Quantity
Unit Price
900+
$3.52
Product Variant Information section