text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50801202EH600

LUXEON Core High Density LED Emitter Cool White 5000K CCT 80 CRI min 1508 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-50801202EH600 - Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 1508lm
Efficacy-Typ: 116lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$2,873.00
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.29
125
$2.25
250+
$2.21