text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-RM001211E1900

LUXEON CoB FreshFocus1211 RedMeat LED Emitter 3180 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-RM001211E1900 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Square
Color: White
Typical Flux: 3180lm
Efficacy-Typ: 76lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,596.00
USD
Quantity
Unit Price
2
$19.76
4
$19.59
10
$19.37
20
$19.20
30+
$18.99