text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729513

Fortimo DLM Flex L2 G2 54up 3500K 80CRI 4900lm 150lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001729513 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 4436lm
Typical Flux: 4929lm
Nominal Current: 974mA
Maximum Current: 1800mA
Typical Forward Voltage: 34.6V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$478.00
USD
Quantity
Unit Price
40+
$11.95