text.skipToContent text.skipToNavigation

Manufacturer Part #

555-3008F

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-3008F - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 555-3008F is a part of 555-series Single 2 mm 40° viewing angle 0.9 mcd Diffused 24 V Red LED Circuit Board Indicator. It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Red Color
  • 650 Peak wavelength
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.090 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$724.00
USD
Quantity
Unit Price
25
$1.01
50
$0.985
125
$0.96
250
$0.945
500+
$0.905
Product Variant Information section