text.skipToContent text.skipToNavigation

Manufacturer Part #

557-1505-203F

557 Series Red 17.8 mm 24 V 20 mA LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 557-1505-203F - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 557-1505-203F is a part of 557-series Red color 17.8 mm 24 V 20 mA 6" Wire Lead Termination Panel Mount LED Indicator. It has an Operating Temperature ranging between -25 °C +85 °C .

Product Features:

  • Red Color
  • White polycarbonate Housing
  • Keywords Watertight
  • Super Bright type LED 
  • Mounting Method Nut and Washer
  • Compliancy Watertight-Front of Panel, MIL-L-3661B
  • 24 AWG, 6" Wire Lead Termination
  • Terminal Other Watertight
  • Mounting Hole Size is 11/16"
  • .156 inch [3.96] Panel Thickness 
  • Black Anodize Bezel Finish
  • Flat style Lens
  • Lens Material used is polycarbonate
  • Forward Current is 20 mA 
  • Operating Temperature ranges -25 °C +85 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
5
Total
$842.25
USD
Quantity
Unit Price
2
$11.70
4
$11.62
15
$11.45
25
$11.39
50+
$11.23
Product Variant Information section