text.skipToContent text.skipToNavigation

Manufacturer Part #

609-2122-140F

609 Series Red 9 mm 60 mcd 24 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 609-2122-140F - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The 609-2122-140F is a single red color front panel LED indicator with black painted brass housing.

Features:

  • ROHS complaint
  • Longlife-typically 100 K hours
  • Low power consumption- uses up to 90 % less than incandescent lamp
  • No heat generated
  • Colors include red, green and yellow and red/green bi-color
  • Front panel mounting
  • LED can be recessed or protrude from housing

Applications:

  • Mains and remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumention

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
18 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$789.25
USD
Quantity
Unit Price
5
$4.83
20
$4.71
30
$4.68
75
$4.61
125+
$4.51
Product Variant Information section