text.skipToContent text.skipToNavigation

Manufacturer Part #

FCA15453_FLORENTINA-1-W

FLORENTINA Series 39.7 x 39.7 x 17.55 mm Square 1 Position 50° Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FCA15453_FLORENTINA-1-W - Technical Attributes
Attributes Table
No of LEDs: 1
Beam Angle: 50°
Lens Shape: Square
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.20
USD
Quantity
Unit Price
60
$2.32
120
$2.30
180
$2.28
240
$2.27
300+
$2.24
Product Variant Information section