text.skipToContent text.skipToNavigation

Manufacturer Part #

10507

LUXEON Rebel 10 mm Narrow Beam Triple Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Carclo Optics 10507 - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Angle: 18°
Diameter: 10mm
Lens Shape: Narrow
Features & Applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
280
Multiple Of:
40
Total
$336.00
USD
Quantity
Unit Price
20
$1.24
40
$1.23
100
$1.22
200
$1.20
400+
$1.18
Product Variant Information section