text.skipToContent text.skipToNavigation

Manufacturer Part #

C11713_ANNA-40-5-S

LEDiL ''ANNA'' Series Ø 40 x 10.7 mm Round Transparent 13° Spot Beam 5-Pos Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11713_ANNA-40-5-S - Technical Attributes
Attributes Table
No of LEDs: 5
Beam Type: Spot
Beam Angle: 13°
Diameter: 40mm
Lens Shape: Round
Features & Applications

The C11713_ANNA-40-5-S is a round transparent 13° spot beam 5-position lens.

This device is specially designed and optimized for LUXEON Rebel series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Family : Anna-40-5
  • Type : Lens
  • LED : LUXEON Rebel
  • Color Transparent
  • Diameter : 40 mm
  • Height : 10.7 mm
  • Style : Round
  • Optic Material : PMMA
  • Fastening : Pin, glue
  • Status : Ready
  • FWHM : 13 degrees
  • Efficiency : 92 %
  • cd/lm : 9.300
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.80
USD
Quantity
Unit Price
40
$2.38
80
$2.36
120
$2.34
160
$2.33
200+
$2.30
Product Variant Information section