text.skipToContent text.skipToNavigation

Manufacturer Part #

C12289_ANNA-40-7-M2

ANNA-40-7 Series 7 Position Clear Round Ø 40 mm Flat Top FWHM 28° XP-E LED Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C12289_ANNA-40-7-M2 - Technical Attributes
Attributes Table
No of LEDs: 7
Beam Angle: 28°
Diameter: 40mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.80
USD
Quantity
Unit Price
40
$2.38
80
$2.36
120
$2.34
160
$2.33
200+
$2.30