Manufacturer Part #
C12345_HB-5X1-W
High Bay Series 123 x 25 x 9 mm 56° Wide Beam Rectangular 5 Position Optic Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:21 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C12345_HB-5X1-W - Technical Attributes
Attributes Table
| No of LEDs: | 5 |
| Beam Angle: | 56° |
| Lens Shape: | Rectangular |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
21
$4.87
42
$4.81
63
$4.78
84
$4.75
105+
$4.68
Product Variant Information section
Available Packaging
Package Qty:
21 per Tray