text.skipToContent text.skipToNavigation

Manufacturer Part #

C13805_STRADA-2X2-T4

STRADA Series Square 4 Position 50 x 50 x 7.7 mm Asymmetric Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
LEDiL C13805_STRADA-2X2-T4 - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  7.7mm x L  50mm x W  50mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
10
$1.95
25
$1.92
50
$1.90
125
$1.88
250+
$1.84
Product Variant Information section