Manufacturer Part #
C16503_STRADELLA-16-T3
Lens|16 Pos|49,5x49,5mm (D)|3,7mm(H)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C16503_STRADELLA-16-T3 - Technical Attributes
Attributes Table
| No of LEDs: | 16 |
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Square |
| Color: | Clear |
| Dimension: | H 3.7mm x L 49.5mm x W 49.5mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10
$1.95
25
$1.92
50
$1.90
125
$1.88
250+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Screw Mount