text.skipToContent text.skipToNavigation

Manufacturer Part #

CS12862_STRADA-IP-2X6-DWC

Strada-IP Series 173 x 71.4 x 7.92 mm Rectangular 12 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
LEDiL CS12862_STRADA-IP-2X6-DWC - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Pricing Section
Global Stock:
248
USA:
248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.04
USD
Quantity
Unit Price
4
$6.51
15
$6.43
25
$6.40
50
$6.36
100+
$6.28
Product Variant Information section