text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14895_HB-IP-2X6-RS

HIGH BAY Series Rectangle 12 Pos 173 x 71.4mm Real Spot Beam Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS14895_HB-IP-2X6-RS - Technical Attributes
Attributes Table
No of LEDs: 12
Beam Angle: 14°
Diameter: 173mm
Lens Shape: Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.60
USD
Quantity
Unit Price
40
$6.79
80
$6.74
120+
$6.70
Product Variant Information section