text.skipToContent text.skipToNavigation

Manufacturer Part #

F14739_BROOKE-G2-M

Ledil Lens F14739_BROOKE-G2-M

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL F14739_BROOKE-G2-M - Technical Attributes
Attributes Table
Beam Type: Medium
Beam Angle: 30°
Lens Shape: Reflector
Diameter: 45mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.10
USD
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.74
300+
$1.70
Product Variant Information section